
BTS3104SDRATMA1 | |
|---|---|
DigiKey Part Number | BTS3104SDRATMA1TR-ND - Tape & Reel (TR) BTS3104SDRATMA1CT-ND - Cut Tape (CT) BTS3104SDRATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3104SDRATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3104SDRATMA1 Models |
Category | Voltage - Load 60V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 104mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13000 € | 11,30 € |
| 25 | 1,02720 € | 25,68 € |
| 100 | 0,91480 € | 91,48 € |
| 250 | 0,86120 € | 215,30 € |
| 500 | 0,82884 € | 414,42 € |
| 1.000 | 0,82611 € | 826,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,77411 € | 1.935,27 € |
| 5.000 | 0,75718 € | 3.785,90 € |
| 7.500 | 0,74870 € | 5.615,25 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

