
BTS3142DATMA1 | |
|---|---|
DigiKey Part Number | BTS3142DATMA1TR-ND - Tape & Reel (TR) BTS3142DATMA1CT-ND - Cut Tape (CT) BTS3142DATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS3142DATMA1 |
Description | IC PWR SWITCH N-CHAN 1:1 TO252-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4.6A PG-TO252-3-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTS3142DATMA1 Models |
Category | Voltage - Load 42V (Max) |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Series | Current - Output (Max) 4.6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 23mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 1 | Operating Temperature -40°C ~ 150°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package PG-TO252-3-11 |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VND10N06TR-E | STMicroelectronics | 6.878 | 497-18894-1-ND | 2,15000 € | Similar |
| VND14NV04TR-E | STMicroelectronics | 9.605 | 497-11687-1-ND | 2,75000 € | Similar |
| VND3NV04TR-E | STMicroelectronics | 5.690 | 497-19742-1-ND | 2,04000 € | Similar |
| VND5N07TR-E | STMicroelectronics | 4.362 | 497-18381-1-ND | 2,69000 € | Similar |
| VND7NV04TR-E | STMicroelectronics | 12.637 | 497-11707-1-ND | 2,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,57100 € | 15,71 € |
| 25 | 1,43480 € | 35,87 € |
| 100 | 1,28490 € | 128,49 € |
| 250 | 1,21344 € | 303,36 € |
| 500 | 1,18150 € | 590,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,09760 € | 2.744,00 € |
| 5.000 | 1,07507 € | 5.375,35 € |
| 7.500 | 1,06379 € | 7.978,43 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

