
VIPER53ESPTR-E | |
---|---|
DigiKey Part Number | 497-5772-2-ND - Tape & Reel (TR) 497-5772-1-ND - Cut Tape (CT) 497-5772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPER53ESPTR-E |
Description | IC OFFLINE SW FLBACK 10POWERSO |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | VIPER53ESPTR-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 620V | |
Topology | Flyback | |
Voltage - Start Up | 11.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.4V ~ 19V | |
Duty Cycle | - | |
Frequency - Switching | Up to 300kHz | |
Power (Watts) | 65 W | |
Fault Protection | Current Limiting, Over Load, Over Temperature, Short Circuit | |
Control Features | EN, Frequency Control, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TC) | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 6,00000 € | 6,00 € |
10 | 4,62900 € | 46,29 € |
25 | 4,28440 € | 107,11 € |
100 | 3,90630 € | 390,63 € |
250 | 3,72604 € | 931,51 € |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | 3,59212 € | 2.155,27 € |
1.200 | 3,50714 € | 4.208,57 € |
1.800 | 3,46459 € | 6.236,26 € |
Unit Price without VAT: | 6,00000 € |
---|---|
Unit Price with VAT: | 7,14000 € |