
VIPERGAN50WTR | |
|---|---|
DigiKey Part Number | 497-VIPERGAN50WTR-ND - Tape & Reel (TR) 497-VIPERGAN50WTRCT-ND - Cut Tape (CT) 497-VIPERGAN50WTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VIPERGAN50WTR |
Description | POWER CONVERSION |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback, Secondary Side SR Topology 240kHz 16-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | VIPERGAN50WTR Models |
Category | Voltage - Supply (Vcc/Vdd) 23V |
Manufacturer STMicroelectronics | Duty Cycle 50% |
Series | Frequency - Switching 240kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power (Watts) 50 W |
Part Status Active | Fault Protection Over Load, Over Temperature, Over Voltage, Short Circuit |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TJ) |
Internal Switch(s) Yes | Package / Case 16-TFQFN Exposed Pad |
Voltage - Breakdown 650V | Supplier Device Package 16-QFN (5x6) |
Topology Flyback, Secondary Side SR | Mounting Type Surface Mount |
Voltage - Start Up 7 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,66400 € | 16,64 € |
| 25 | 1,52160 € | 38,04 € |
| 100 | 1,36490 € | 136,49 € |
| 250 | 1,29016 € | 322,54 € |
| 500 | 1,24508 € | 622,54 € |
| 1.000 | 1,20801 € | 1.208,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,18693 € | 4.747,72 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,66560 € |

