Similar

VIPER53ESP-E | |
|---|---|
DigiKey Part Number | 497-6804-5-ND |
Manufacturer | |
Manufacturer Product Number | VIPER53ESP-E |
Description | IC OFFLINE SW FLBACK 10POWERSO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology Up to 300kHz 10-PowerSO |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 8.4V ~ 19V |
Manufacturer STMicroelectronics | Frequency - Switching Up to 300kHz |
Series | Power (Watts) 65 W |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Short Circuit |
Part Status Active | Control Features EN, Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature -40°C ~ 150°C (TC) |
Internal Switch(s) Yes | Package / Case PowerSO-10 Exposed Bottom Pad |
Voltage - Breakdown 620V | Supplier Device Package 10-PowerSO |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 11.5 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VIPER53ESPTR-E | STMicroelectronics | 0 | 497-5772-1-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,02830 € | 1.005,66 € |
| Unit Price without VAT: | 5,02830 € |
|---|---|
| Unit Price with VAT: | 5,98368 € |


