
TSZ122IST | |
|---|---|
DigiKey Part Number | 497-14096-2-ND - Tape & Reel (TR) 497-14096-1-ND - Cut Tape (CT) 497-14096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSZ122IST |
Description | IC OPAMP ZER-DRIFT 2CIRC 8MINISO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSZ122IST Models |
Category | Current - Supply 31µA (x2 Channels) |
Mfr | Current - Output / Channel 18 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.19V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 400 kHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Input Bias 70 pA | Supplier Device Package 8-MiniSO |
Voltage - Input Offset 1 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS2333M8-13 | Diodes Incorporated | 1.740 | 31-AS2333M8-13CT-ND | 0,37000 € | Similar |
| ISL28233FUZ | Renesas Electronics Corporation | 32 | ISL28233FUZ-ND | 3,57000 € | Similar |
| LTC2055CMS8#PBF | Analog Devices Inc. | 667 | LTC2055CMS8#PBF-ND | 5,20000 € | Similar |
| LTC2055CMS8#TRPBF | Analog Devices Inc. | 1.559 | LTC2055CMS8#TRPBFCT-ND | 5,20000 € | Similar |
| LTC2055HMS8#PBF | Analog Devices Inc. | 300 | LTC2055HMS8#PBF-ND | 6,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67000 € | 6,70 € |
| 25 | 0,60520 € | 15,13 € |
| 100 | 0,53370 € | 53,37 € |
| 250 | 0,49968 € | 124,92 € |
| 500 | 0,47916 € | 239,58 € |
| 1.000 | 0,46725 € | 467,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,43274 € | 1.730,96 € |
| 8.000 | 0,42340 € | 3.387,20 € |
| 12.000 | 0,41872 € | 5.024,64 € |
| 20.000 | 0,41354 € | 8.270,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |















