
VQ21TB | |
|---|---|
DigiKey Part Number | 1782-1015-ND |
Manufacturer | |
Manufacturer Product Number | VQ21TB |
Description | SENSOR HYDROCARBONS VOLTAGE OUT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flammable Gas Sensor Voltage |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol SGX Sensortech | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flammable Gas | |
Accuracy | - | |
Output | Voltage | |
Operating Temperature | - | |
Voltage - Supply | 2V | |
Current - Supply | 300mA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,04000 € | 49,04 € |
| 5 | 45,27400 € | 226,37 € |
| 20 | 42,58700 € | 851,74 € |
| 40 | 41,40675 € | 1.656,27 € |
| 60 | 40,76233 € | 2.445,74 € |
| 100 | 39,99490 € | 3.999,49 € |
| Unit Price without VAT: | 49,04000 € |
|---|---|
| Unit Price with VAT: | 58,35760 € |





