TSV912IYDT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 603
Unit Price: 5,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.510
Unit Price: 5,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,85979 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 772
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 5.253
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.476
Unit Price: 2,50000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 626
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.343
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 823
Unit Price: 1,42000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 546
Unit Price: 3,04000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,63501 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.972
Unit Price: 1,64000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.279
Unit Price: 1,08000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV912IYDT

DigiKey Part Number
497-10472-2-ND - Tape & Reel (TR)
497-10472-1-ND - Cut Tape (CT)
497-10472-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV912IYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TSV912IYDT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
4.5V/µs
Gain Bandwidth Product
8 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
4.5 mV
Current - Supply
780µA (x2 Channels)
Current - Output / Channel
35 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,04000 €1,04 €
100,75600 €7,56 €
250,68440 €17,11 €
1000,60520 €60,52 €
2500,56744 €141,86 €
5000,54470 €272,35 €
1.0000,52596 €525,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,50618 €1.265,45 €
5.0000,49426 €2.471,30 €
7.5000,48829 €3.662,18 €
12.5000,48168 €6.021,00 €
17.5000,47781 €8.361,68 €
Manufacturers Standard Package
Unit Price without VAT:1,04000 €
Unit Price with VAT:1,23760 €