
TSV911IYDT | |
|---|---|
DigiKey Part Number | 497-TSV911IYDTTR-ND - Tape & Reel (TR) 497-TSV911IYDTCT-ND - Cut Tape (CT) 497-TSV911IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911IYDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV911IYDT Models |
Category | Current - Supply 820µA |
Mfr | Current - Output / Channel 35 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 8 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 4.5 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2021MA/NOPB | Texas Instruments | 1.106 | LMP2021MA/NOPB-ND | 3,35000 € | Similar |
| LMP2021MAX/NOPB | Texas Instruments | 1.964 | 296-35341-1-ND | 3,03000 € | Similar |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 2,79000 € | Similar |
| OPA343UA | Texas Instruments | 27 | OPA343UA-ND | 3,43000 € | Similar |
| OPA343UA/2K5 | Texas Instruments | 24.132 | 296-OPA343UA/2K5CT-ND | 2,62000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,70400 € | 7,04 € |
| 25 | 0,63640 € | 15,91 € |
| 100 | 0,56180 € | 56,18 € |
| 250 | 0,52620 € | 131,55 € |
| 500 | 0,50476 € | 252,38 € |
| 1.000 | 0,49311 € | 493,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,39952 € | 998,80 € |
| 5.000 | 0,38966 € | 1.948,30 € |
| 7.500 | 0,38472 € | 2.885,40 € |
| 12.500 | 0,37925 € | 4.740,62 € |
| 17.500 | 0,37605 € | 6.580,88 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |


