
LMP2021MAX/NOPB | |
|---|---|
DigiKey Part Number | 296-35341-2-ND - Tape & Reel (TR) 296-35341-1-ND - Cut Tape (CT) 296-35341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2021MAX/NOPB |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2021MAX/NOPB Models |
Category | Voltage - Input Offset 0.4 µV |
Mfr | Current - Supply 1.1mA |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.2 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 2.6V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 25 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,26400 € | 22,64 € |
| 25 | 2,07720 € | 51,93 € |
| 100 | 1,87180 € | 187,18 € |
| 250 | 1,77396 € | 443,49 € |
| 500 | 1,75416 € | 877,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,61512 € | 4.037,80 € |
| 5.000 | 1,58423 € | 7.921,15 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

