
TSV911IYDT | |
|---|---|
DigiKey Part Number | 497-TSV911IYDTTR-ND - Tape & Reel (TR) 497-TSV911IYDTCT-ND - Cut Tape (CT) 497-TSV911IYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911IYDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV911IYDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4.5 mV | |
Current - Supply | 820µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,68700 € | 6,87 € |
| 25 | 0,62080 € | 15,52 € |
| 100 | 0,54790 € | 54,79 € |
| 250 | 0,51320 € | 128,30 € |
| 500 | 0,49228 € | 246,14 € |
| 1.000 | 0,47505 € | 475,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38965 € | 974,12 € |
| 5.000 | 0,38003 € | 1.900,15 € |
| 7.500 | 0,37522 € | 2.814,15 € |
| 12.500 | 0,36988 € | 4.623,50 € |
| 17.500 | 0,36676 € | 6.418,30 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |


