
TSV911IDT | |
|---|---|
DigiKey Part Number | 497-5999-2-ND - Tape & Reel (TR) 497-5999-1-ND - Cut Tape (CT) 497-5999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV911IDT Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 820µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 35 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2021MAX/NOPB | Texas Instruments | 1.964 | 296-35341-1-ND | 3,03000 € | Similar |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 2,79000 € | Similar |
| OPA343UA | Texas Instruments | 27 | OPA343UA-ND | 3,43000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,56500 € | 5,65 € |
| 25 | 0,50920 € | 12,73 € |
| 100 | 0,44770 € | 44,77 € |
| 250 | 0,41836 € | 104,59 € |
| 500 | 0,40068 € | 200,34 € |
| 1.000 | 0,38763 € | 387,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,33923 € | 848,07 € |
| 5.000 | 0,33061 € | 1.653,05 € |
| 7.500 | 0,32629 € | 2.447,18 € |
| 12.500 | 0,32151 € | 4.018,88 € |
| 17.500 | 0,31872 € | 5.577,60 € |
| 25.000 | 0,31603 € | 7.900,75 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |


