Similar
Similar
Similar
Similar
Similar
Similar

TSV911ID | |
|---|---|
DigiKey Part Number | TSV911ID-ND |
Manufacturer | |
Manufacturer Product Number | TSV911ID |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV911ID Models |
Category | Voltage - Input Offset 4.5 mV |
Mfr | Current - Supply 820µA |
Packaging Tube | Current - Output / Channel 35 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4.5V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 8 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMP2021MA/NOPB | Texas Instruments | 1.106 | LMP2021MA/NOPB-ND | 3,05000 € | Similar |
| LMP2021MAX/NOPB | Texas Instruments | 1.964 | 296-35341-1-ND | 3,01000 € | Similar |
| LMV793MA/NOPB | Texas Instruments | 0 | LMV793MA/NOPB-ND | 1,71000 € | Similar |
| MAX4322ESA+ | Analog Devices Inc./Maxim Integrated | 21 | MAX4322ESA+-ND | 2,77000 € | Similar |
| MAX4322ESA+T | Analog Devices Inc./Maxim Integrated | 0 | MAX4322ESA+T-ND | 1,60988 € | Similar |




