Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV852IYDT | |
|---|---|
DigiKey Part Number | 497-13690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV852IYDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV852IYDT Models |
Category | Current - Supply 130µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 2.3 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 4 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5.349 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.061 | AD8542ARZ-REELCT-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12.477 | AD8542ARZ-REEL7CT-ND | 1,33000 € | Similar |
| APX358SG-13 | Diodes Incorporated | 2.350 | 31-APX358SG-13CT-ND | 0,60000 € | Similar |
| AZV358MTR-E1 | Diodes Incorporated | 0 | AZV358MTR-E1DI-ND | 0,27407 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,65547 € | 1.638,67 € |
| Unit Price without VAT: | 0,65547 € |
|---|---|
| Unit Price with VAT: | 0,78001 € |








