
TSV852AIDT | |
|---|---|
DigiKey Part Number | 497-12393-2-ND - Tape & Reel (TR) 497-12393-1-ND - Cut Tape (CT) 497-12393-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV852AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TSV852AIDT Models |
Category | Current - Supply 130µA (x2 Channels) |
Mfr | Current - Output / Channel 70 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.3 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 27 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8542ARZ | Analog Devices Inc. | 5.344 | 505-AD8542ARZ-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.036 | AD8542ARZ-REELCT-ND | 1,33000 € | Similar |
| AD8542ARZ-REEL7 | Analog Devices Inc. | 12.427 | AD8542ARZ-REEL7CT-ND | 1,33000 € | Similar |
| AD8692ARZ | Analog Devices Inc. | 336 | 505-AD8692ARZ-ND | 2,55000 € | Similar |
| AD8692ARZ-REEL | Analog Devices Inc. | 2.933 | AD8692ARZ-REELCT-ND | 2,55000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,95100 € | 9,51 € |
| 25 | 0,86320 € | 21,58 € |
| 100 | 0,76640 € | 76,64 € |
| 250 | 0,72020 € | 180,05 € |
| 500 | 0,69234 € | 346,17 € |
| 1.000 | 0,66941 € | 669,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68976 € | 1.724,40 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

