
TSV850AILT | |
|---|---|
DigiKey Part Number | 497-12096-2-ND - Tape & Reel (TR) 497-12096-1-ND - Cut Tape (CT) 497-12096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV850AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV850AILT Models |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 130µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case SOT-23-6 |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package SOT-23-6 |
Current - Input Bias 27 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV341IDBVR | Texas Instruments | 143 | 296-17843-1-ND | 0,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89700 € | 8,97 € |
| 25 | 0,81360 € | 20,34 € |
| 100 | 0,72150 € | 72,15 € |
| 250 | 0,67756 € | 169,39 € |
| 500 | 0,65110 € | 325,55 € |
| 1.000 | 0,64289 € | 642,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60238 € | 1.807,14 € |
| 6.000 | 0,58921 € | 3.535,26 € |
| 9.000 | 0,58261 € | 5.243,49 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

