
TSV782IDT | |
|---|---|
DigiKey Part Number | 497-TSV782IDTTR-ND - Tape & Reel (TR) 497-TSV782IDTCT-ND - Cut Tape (CT) 497-TSV782IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV782IDT |
Description | HIGH BANDWIDTH (30MHZ) LOW OFFSE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 30 MHz | Supplier Device Package 8-SO |
Current - Input Bias 2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94700 € | 9,47 € |
| 25 | 0,85920 € | 21,48 € |
| 100 | 0,76250 € | 76,25 € |
| 250 | 0,71652 € | 179,13 € |
| 500 | 0,68880 € | 344,40 € |
| 1.000 | 0,68163 € | 681,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,61537 € | 1.538,42 € |
| 5.000 | 0,60134 € | 3.006,70 € |
| 7.500 | 0,59431 € | 4.457,32 € |
| 12.500 | 0,58652 € | 7.331,50 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |


