
TSV781ILT | |
|---|---|
DigiKey Part Number | 497-TSV781ILTTR-ND - Tape & Reel (TR) 497-TSV781ILTCT-ND - Cut Tape (CT) 497-TSV781ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV781ILT |
Description | HIGH BANDWIDTH (30 MHZ) LOW OFFS |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 50 µV |
Mfr | Current - Supply 3.3mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 70 mA |
Part Status Active | Voltage - Supply Span (Min) 2 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 20V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 30 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69300 € | 6,93 € |
| 25 | 0,62600 € | 15,65 € |
| 100 | 0,55240 € | 55,24 € |
| 250 | 0,51740 € | 129,35 € |
| 500 | 0,49626 € | 248,13 € |
| 1.000 | 0,48464 € | 484,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45739 € | 1.372,17 € |
| 6.000 | 0,44688 € | 2.681,28 € |
| 9.000 | 0,44162 € | 3.974,58 € |
| 15.000 | 0,43579 € | 6.536,85 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

