Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV6390ICT | |
|---|---|
DigiKey Part Number | 497-11926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV6390ICT |
Description | IC OPAMP GP 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TSV6390ICT Models |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 60µA |
Packaging Tape & Reel (TR) | Current - Output / Channel 72 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.1V/µs | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain Bandwidth Product 2.4 MHz | Supplier Device Package SC-70-6 |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX9613AXT+T | Analog Devices Inc./Maxim Integrated | 5.410 | MAX9613AXT+TCT-ND | 2,30000 € | Similar |
| TLV341AIDCKR | Texas Instruments | 2.457 | 296-17681-1-ND | 1,39000 € | Similar |
| TLV341AIDCKT | Texas Instruments | 1.000 | 296-TLV341AIDCKTCT-ND | 1,47000 € | Similar |
| TLV341AIDCKTG4 | Texas Instruments | 0 | TLV341AIDCKTG4-ND | 0,93738 € | Similar |
| TLV341IDCKR | Texas Instruments | 914 | 296-17683-1-ND | 1,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,39723 € | 1.191,69 € |
| Unit Price without VAT: | 0,39723 € |
|---|---|
| Unit Price with VAT: | 0,47270 € |



