Similar
Similar
Similar

TSV632ILT | |
|---|---|
DigiKey Part Number | 497-10061-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSV632ILT |
Description | IC OPAMP GP 2 CIRCUIT SOT23-8 |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TSV632ILT Models |
Category | Current - Supply 50µA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 1.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case SOT-23-8 |
Current - Input Bias 1 pA | Supplier Device Package SOT-23-8 |
Voltage - Input Offset 3 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSV632IST | STMicroelectronics | 0 | 497-8997-1-ND | 1,12000 € | Similar |
| OPA2349EA/250 | Texas Instruments | 325 | OPA2349EACT-ND | 2,43000 € | Similar |
| OPA2349EA/3K | Texas Instruments | 9.204 | 296-46153-1-ND | 1,94000 € | Similar |
| OPA2378AIDCNR | Texas Instruments | 1.959 | 296-41472-1-ND | 2,14000 € | Similar |



