
OPA2349EA/250 | |
|---|---|
DigiKey Part Number | OPA2349EATR-ND - Tape & Reel (TR) OPA2349EACT-ND - Cut Tape (CT) OPA2349EADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2349EA/250 |
Description | IC CMOS 2 CIRCUIT SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | OPA2349EA/250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.02V/µs | |
Gain Bandwidth Product | 70 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1µA (x2 Channels) | |
Current - Output / Channel | 8 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,83400 € | 18,34 € |
| 25 | 1,67800 € | 41,95 € |
| 100 | 1,50640 € | 150,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,42468 € | 356,17 € |
| 500 | 1,37540 € | 687,70 € |
| 750 | 1,35071 € | 1.013,03 € |
| 1.250 | 1,32336 € | 1.654,20 € |
| 1.750 | 1,30738 € | 2.287,91 € |
| 2.500 | 1,29201 € | 3.230,03 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

