Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TSV632AID | |
|---|---|
DigiKey Part Number | TSV632AID-ND |
Manufacturer | |
Manufacturer Product Number | TSV632AID |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 50µA (x2 Channels) |
Mfr | Current - Output / Channel 74 mA |
Packaging Tube | Voltage - Supply Span (Min) 1.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.34V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 880 kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 800 µV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8532ARZ | Analog Devices Inc. | 2.016 | AD8532ARZ-ND | 1,32000 € | Similar |
| AD8532ARZ-REEL | Analog Devices Inc. | 13.362 | AD8532ARZ-REELCT-ND | 1,32000 € | Similar |
| AD8532ARZ-REEL7 | Analog Devices Inc. | 2.929 | 505-AD8532ARZ-REEL7CT-ND | 1,32000 € | Similar |
| AD8542ARZ | Analog Devices Inc. | 6.030 | 505-AD8542ARZ-ND | 1,35000 € | Similar |
| AD8542ARZ-REEL | Analog Devices Inc. | 2.036 | AD8542ARZ-REELCT-ND | 1,35000 € | Similar |


