TSV6192ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 603
Unit Price: 5,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.510
Unit Price: 5,08000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,85979 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 958
Unit Price: 2,35000 €
Datasheet

Similar


Microchip Technology
In Stock: 1.019
Unit Price: 0,43000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.101
Unit Price: 0,43000 €
Datasheet

Similar


onsemi
In Stock: 164
Unit Price: 0,95000 €
Datasheet

Similar


onsemi
In Stock: 2.500
Unit Price: 0,65000 €
Datasheet

Similar


onsemi
In Stock: 2.518
Unit Price: 0,77000 €
Datasheet

Similar


onsemi
In Stock: 2.400
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 492
Unit Price: 10,63000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.129
Unit Price: 2,91000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.752
Unit Price: 2,22000 €
Datasheet

Similar


Texas Instruments
In Stock: 238
Unit Price: 2,81000 €
Datasheet
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6192ID

DigiKey Part Number
TSV6192ID-ND
Manufacturer
Manufacturer Product Number
TSV6192ID
Description
IC CMOS 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
CMOS Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.08V/µs
Gain Bandwidth Product
450 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
4 mV
Current - Supply
10.5µA
Current - Output / Channel
63 mA
Voltage - Supply Span (Min)
1.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types