
NCS20092DR2G | |
|---|---|
DigiKey Part Number | 488-NCS20092DR2GTR-ND - Tape & Reel (TR) 488-NCS20092DR2GCT-ND - Cut Tape (CT) 488-NCS20092DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20092DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20092DR2G Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 23µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 8.5 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.15V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 350 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 1 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,47000 € | 4,70 € |
| 25 | 0,42280 € | 10,57 € |
| 100 | 0,37040 € | 37,04 € |
| 250 | 0,34544 € | 86,36 € |
| 500 | 0,33038 € | 165,19 € |
| 1.000 | 0,31798 € | 317,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29602 € | 740,05 € |
| 5.000 | 0,28836 € | 1.441,80 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

