Similar
Similar
Similar
Similar
Similar

TSH70CDT | |
|---|---|
DigiKey Part Number | TSH70CDT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TSH70CDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Input Offset 800 µV |
Mfr | Current - Supply 9.8mA |
Packaging Tape & Reel (TR) | Current - Output / Channel 55 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 12 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 118V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 65 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 100 MHz | Base Product Number |
Current - Input Bias 6 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8051ARZ | Analog Devices Inc. | 559 | AD8051ARZ-ND | 3,01000 € | Similar |
| AD8051ARZ-REEL | Analog Devices Inc. | 4.833 | AD8051ARZ-REELCT-ND | 3,01000 € | Similar |
| AD8051ARZ-REEL7 | Analog Devices Inc. | 4.566 | AD8051ARZ-REEL7CT-ND | 3,01000 € | Similar |
| AD8091ARZ | Analog Devices Inc. | 0 | AD8091ARZ-ND | 2,36000 € | Similar |
| AD8091ARZ-REEL7 | Analog Devices Inc. | 1.485 | AD8091ARZ-REEL7CT-ND | 2,36000 € | Similar |



