TSH70CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 519
Unit Price: 3,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.833
Unit Price: 3,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4.370
Unit Price: 3,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,36000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.485
Unit Price: 2,36000 €
Datasheet

Similar


Texas Instruments
In Stock: 816
Unit Price: 1,89000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.521
Unit Price: 1,61000 €
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH70CD

DigiKey Part Number
497-3070-5-ND
Manufacturer
Manufacturer Product Number
TSH70CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
9.8mA
Packaging
Tube
Current - Output / Channel
55 mA
Part Status
Obsolete
Voltage - Supply Span (Min)
3 V
Amplifier Type
Voltage - Supply Span (Max)
12 V
Number of Circuits
1
Operating Temperature
0°C ~ 70°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
118V/µs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Gain Bandwidth Product
65 MHz
Supplier Device Package
8-SOIC
-3db Bandwidth
100 MHz
Base Product Number
Current - Input Bias
6 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8051ARZAnalog Devices Inc.519AD8051ARZ-ND3,01000 €Similar
AD8051ARZ-REELAnalog Devices Inc.4.833AD8051ARZ-REELCT-ND3,01000 €Similar
AD8051ARZ-REEL7Analog Devices Inc.4.370AD8051ARZ-REEL7CT-ND3,01000 €Similar
AD8091ARZAnalog Devices Inc.0AD8091ARZ-ND2,36000 €Similar
AD8091ARZ-REEL7Analog Devices Inc.1.485AD8091ARZ-REEL7CT-ND2,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types