TSH24ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.033
Unit Price: 12,14000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 285
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.225
Unit Price: 2,75000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.490
Unit Price: 2,75000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.098
Unit Price: 0,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.478
Unit Price: 0,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.964
Unit Price: 0,67000 €
Datasheet

Similar


Texas Instruments
In Stock: 88
Unit Price: 0,71000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.844
Unit Price: 0,76000 €
Datasheet

Similar


onsemi
In Stock: 3.001
Unit Price: 1,11000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3
Unit Price: 4,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.181
Unit Price: 4,03000 €
Datasheet

Similar


Texas Instruments
In Stock: 123
Unit Price: 3,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.532
Unit Price: 3,08000 €
Datasheet
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSH24ID

DigiKey Part Number
TSH24ID-ND
Manufacturer
Manufacturer Product Number
TSH24ID
Description
IC OPAMP GP 4 CIRCUIT 14SO
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TSH24ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
15V/µs
Gain Bandwidth Product
25 MHz
Current - Input Bias
100 nA
Voltage - Input Offset
2.5 mV
Current - Supply
2.15mA
Current - Output / Channel
37 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types