
MC3403D | |
|---|---|
DigiKey Part Number | 296-7035-5-ND |
Manufacturer | |
Manufacturer Product Number | MC3403D |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3403D Models |
Category | Current - Supply 2.8mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tube | Voltage - Supply Span (Min) 5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 200 nA | Base Product Number |
Voltage - Input Offset 2 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 107.050 | 296-14594-1-ND | 0,26000 € | MFR Recommended |
| LM124DT | STMicroelectronics | 36.486 | 497-15610-1-ND | 1,61000 € | Similar |
| LM224ADT | STMicroelectronics | 23.826 | 497-1545-1-ND | 0,31000 € | Similar |
| LM224D | STMicroelectronics | 481 | 497-19613-ND | 2,73000 € | Similar |
| LM224DR2G | onsemi | 24.127 | LM224DR2GOSCT-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,72000 € | 0,72 € |
| 10 | 0,51800 € | 5,18 € |
| 50 | 0,43480 € | 21,74 € |
| Unit Price without VAT: | 0,72000 € |
|---|---|
| Unit Price with VAT: | 0,85680 € |

