
TSB951ILT | |
|---|---|
DigiKey Part Number | 497-TSB951ILTCT-ND - Cut Tape (CT) 497-TSB951ILTDKR-ND - Digi-Reel® 497-TSB951ILTTR-ND |
Manufacturer | |
Manufacturer Product Number | TSB951ILT |
Description | HE AMPLIFIERS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 30V/µs | |
Gain Bandwidth Product | 52 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 2.6mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,86880 € | 21,72 € |
| 100 | 0,77160 € | 77,16 € |
| 250 | 0,72520 € | 181,30 € |
| 500 | 0,69730 € | 348,65 € |
| 1.000 | 0,67429 € | 674,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64588 € | 1.937,64 € |
| 6.000 | 0,63198 € | 3.791,88 € |
| 9.000 | 0,62501 € | 5.625,09 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |


