
TSB951IDT | |
|---|---|
DigiKey Part Number | 497-TSB951IDTTR-ND - Tape & Reel (TR) 497-TSB951IDTCT-ND - Cut Tape (CT) 497-TSB951IDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSB951IDT |
Description | HIGH BANDWIDTH (52 MHZ), RAIL-TO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 2.6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 30V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 52 MHz | Supplier Device Package 8-SO |
Current - Input Bias 6 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,98200 € | 9,82 € |
| 25 | 0,89080 € | 22,27 € |
| 100 | 0,79120 € | 79,12 € |
| 250 | 0,74360 € | 185,90 € |
| 500 | 0,71496 € | 357,48 € |
| 1.000 | 0,70833 € | 708,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,66648 € | 1.666,20 € |
| 5.000 | 0,65147 € | 3.257,35 € |
| 7.500 | 0,64395 € | 4.829,62 € |
| 12.500 | 0,63563 € | 7.945,38 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

