
TS982IYDWT | |
|---|---|
DigiKey Part Number | 497-10272-2-ND - Tape & Reel (TR) 497-10272-1-ND - Cut Tape (CT) 497-10272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS982IYDWT |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS982IYDWT Models |
Category | Current - Supply 5.5mA (x2 Channels) |
Mfr | Current - Output / Channel 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Input Bias 200 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 0,97000 € | Similar |
| NCV20032DR2G | onsemi | 2.518 | 488-NCV20032DR2GCT-ND | 0,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,00600 € | 20,06 € |
| 25 | 1,83800 € | 45,95 € |
| 100 | 1,65290 € | 165,29 € |
| 250 | 1,56460 € | 391,15 € |
| 500 | 1,53896 € | 769,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,42132 € | 3.553,30 € |
| 5.000 | 1,39345 € | 6.967,25 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,18920 € |

