Similar
Similar

TS982IDW | |
|---|---|
DigiKey Part Number | TS982IDW-ND |
Manufacturer | |
Manufacturer Product Number | TS982IDW |
Description | IC OPAMP GP 2 CIRCUIT 8SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SO |
Category | Current - Supply 5.5mA (x2 Channels) |
Mfr | Current - Output / Channel 200 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.5 V |
Part Status Obsolete | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.7V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 2.2 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Current - Input Bias 200 nA | Supplier Device Package 8-SO |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS20032DR2G | onsemi | 154 | NCS20032DR2GOSCT-ND | 0,97000 € | Similar |
| NCV20032DR2G | onsemi | 2.518 | 488-NCV20032DR2GCT-ND | 0,76000 € | Similar |


