Similar
Similar
Similar
Similar
Similar

TS974IYD | |
|---|---|
DigiKey Part Number | TS974IYD-ND |
Manufacturer | |
Manufacturer Product Number | TS974IYD |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Current - Supply 2mA (x4 Channels) |
Mfr | Current - Output / Channel 100 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 4V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 12 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 200 nA | Supplier Device Package 14-SO |
Voltage - Input Offset 1 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33204DR2G | onsemi | 13.824 | MC33204DR2GOSCT-ND | 0,62000 € | Similar |
| OP462GSZ | Analog Devices Inc. | 416 | OP462GSZ-ND | 10,82000 € | Similar |
| OP462GSZ-REEL | Analog Devices Inc. | 0 | OP462GSZ-REELTR-ND | 6,48948 € | Similar |
| OP462GSZ-REEL7 | Analog Devices Inc. | 627 | OP462GSZ-REEL7CT-ND | 10,82000 € | Similar |
| TL974ID | Texas Instruments | 1.035 | 296-34317-5-ND | 1,18000 € | Similar |




