
TS971IDT | |
|---|---|
DigiKey Part Number | 497-6780-2-ND - Tape & Reel (TR) 497-6780-1-ND - Cut Tape (CT) 497-6780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS971IDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS971IDT Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 10 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 4V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 12 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 200 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL971IDR | Texas Instruments | 4.902 | 296-22841-1-ND | 0,59000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,83500 € | 8,35 € |
| 25 | 0,75640 € | 18,91 € |
| 100 | 0,66990 € | 66,99 € |
| 250 | 0,62864 € | 157,16 € |
| 500 | 0,60376 € | 301,88 € |
| 1.000 | 0,58329 € | 583,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,59825 € | 1.495,62 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |


