Similar
Similar
Similar
Similar

TS4871IDT | |
|---|---|
DigiKey Part Number | 497-5433-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS4871IDT |
Description | IC AMP CLASS AB MONO 1W 8SO |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS4871IDT Models |
Category | Voltage - Supply 2.5V ~ 5.5V |
Manufacturer STMicroelectronics | Features Depop, Standby, Thermal Protection |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Class AB | Supplier Device Package 8-SOIC |
Output Type 1-Channel (Mono) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Max Output Power x Channels @ Load 1W x 1 @ 8Ohm | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS4990IDT | STMicroelectronics | 7.206 | 497-8117-1-ND | 1,04000 € | Direct |
| LM4861M | Texas Instruments | 1.576 | LM4861M-ND | 1,61000 € | Similar |
| LM4861M/NOPB | Texas Instruments | 352 | LM4861M/NOPB-ND | 1,41000 € | Similar |
| LM4861MX | Texas Instruments | 6.562 | LM4861MXCT-ND | 1,41000 € | Similar |
| LM4861MX/NOPB | Texas Instruments | 7.312 | 296-38566-1-ND | 1,17000 € | Similar |



