LM4871MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2.172
Unit Price: 1,03000 €
Datasheet
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4871MX

DigiKey Part Number
LM4871MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4871MX
Description
IC AMP CLASS AB MONO 3W 8SOIC
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM4871MX Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
2V ~ 5.5V
Manufacturer
Texas Instruments
Features
Shutdown, Thermal Protection
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Supplier Device Package
8-SOIC
Type
Class AB
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
1-Channel (Mono)
Base Product Number
Max Output Power x Channels @ Load
3W x 1 @ 3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4871MX/NOPBTexas Instruments2.172LM4871MX/NOPBCT-ND1,03000 €Direct
Obsolete
Marketplace Stock: 4.301 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

4.301In Stock
Ships from Rochester Electronics, LLC