
LM4861MX/NOPB | |
|---|---|
DigiKey Part Number | 296-38566-2-ND - Tape & Reel (TR) 296-38566-1-ND - Cut Tape (CT) 296-38566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4861MX/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4861MX/NOPB Models |
Category | Voltage - Supply 2V ~ 5.5V |
Manufacturer Texas Instruments | Features Shutdown, Thermal Protection |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 8-SOIC |
Type Class AB | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Max Output Power x Channels @ Load 1.5W x 1 @ 8Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,85500 € | 8,55 € |
| 25 | 0,77480 € | 19,37 € |
| 100 | 0,68640 € | 68,64 € |
| 250 | 0,64424 € | 161,06 € |
| 500 | 0,61890 € | 309,45 € |
| 1.000 | 0,60986 € | 609,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,57797 € | 1.444,92 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |









