
TS462CN | |
|---|---|
DigiKey Part Number | 497-2284-5-ND |
Manufacturer | |
Manufacturer Product Number | TS462CN |
Description | IC OPAMP GP 2 CIRCUIT 8MINI DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-Mini DIP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 2mA (x2 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Obsolete | Voltage - Supply Span (Max) 10 V |
Amplifier Type | Operating Temperature -20°C ~ 70°C |
Number of Circuits 2 | Mounting Type Through Hole |
Output Type Rail-to-Rail | Package / Case 8-DIP (0.300", 7.62mm) |
Slew Rate 4V/µs | Supplier Device Package 8-Mini DIP |
Gain Bandwidth Product 12 MHz | Base Product Number |
Current - Input Bias 200 nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV4112CP | Rochester Electronics, LLC | 19.820 | 2156-TLV4112CP-ND | 3,93508 € | Similar |


