MFR Recommended
Similar
Similar
Similar

TLV4112CP | |
|---|---|
DigiKey Part Number | 296-10716-5-ND |
Manufacturer | |
Manufacturer Product Number | TLV4112CP |
Description | IC OPAMP GP 2 CIRCUIT 8DIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TLV4112CP Models |
Category | Voltage - Input Offset 175 µV |
Mfr | Current - Supply 700µA (x2 Channels) |
Packaging Tube | Current - Output / Channel 320 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Through Hole |
Slew Rate 1.57V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2.7 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 0.3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALM2402FQPWPRQ1 | Texas Instruments | 0 | 296-ALM2402FQPWPRQ1CT-ND | 3,20000 € | MFR Recommended |
| MCP602-E/P | Microchip Technology | 1.919 | MCP602-E/P-ND | 0,76000 € | Similar |
| MCP602-I/P | Microchip Technology | 1.836 | MCP602-I/P-ND | 0,70000 € | Similar |
| MCP6272-E/P | Microchip Technology | 578 | MCP6272-E/P-ND | 0,83000 € | Similar |



