TS393MD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.186
Unit Price: 0,59000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.014
Unit Price: 1,33000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.085
Unit Price: 1,08000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.248
Unit Price: 1,42000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.783
Unit Price: 1,18000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4.372
Unit Price: 1,32533 €
Datasheet

Similar


Texas Instruments
In Stock: 4.727
Unit Price: 1,25000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.792
Unit Price: 3,90000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 10.386
Unit Price: 1,19625 €
Datasheet

Similar


Texas Instruments
In Stock: 5.901
Unit Price: 1,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.139
Unit Price: 0,81000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 196
Unit Price: 1,31673 €
Datasheet

Similar


Texas Instruments
In Stock: 11.180
Unit Price: 0,98000 €
Datasheet
Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS393MD

DigiKey Part Number
TS393MD-ND
Manufacturer
Manufacturer Product Number
TS393MD
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TS393MD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
CMOS, Open-Drain
Voltage - Supply, Single/Dual (±)
2.7V ~ 16V, ±1.35V ~ 8V
Voltage - Input Offset (Max)
5mV @ 5V
Current - Input Bias (Max)
1pA @ 5V
Current - Output (Typ)
-
Current - Quiescent (Max)
25µA
CMRR, PSRR (Typ)
71dB CMRR
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-55°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types