Similar

TLC352CD | |
|---|---|
DigiKey Part Number | 296-1839-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC352CD |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC352CD Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 400µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 1.4V ~ 16V, ±0.7V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC352CDR | Texas Instruments | 2.085 | 296-38274-1-ND | 1,20000 € | Parametric Equivalent |
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| TS372CDT | STMicroelectronics | 478 | 497-6612-1-ND | 0,80000 € | Similar |
| TS372IDT | STMicroelectronics | 1.271 | 497-2271-1-ND | 1,08000 € | Similar |
| TS393CDT | STMicroelectronics | 8.400 | 497-6613-1-ND | 0,65000 € | Similar |




