
TLC372MDR | |
|---|---|
DigiKey Part Number | 296-41681-2-ND - Tape & Reel (TR) 296-41681-1-ND - Cut Tape (CT) 296-41681-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC372MDR |
Description | IC COMPARATOR 2 DIFF 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Differential CMOS, MOS, Open-Drain, TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC372MDR Models |
Category | Voltage - Input Offset (Max) 5mV @ 5V |
Manufacturer Texas Instruments | Current - Input Bias (Max) 5pA @ 5V |
Series | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 400µA |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Differential | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type CMOS, MOS, Open-Drain, TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 4V ~ 16V, ±2V ~ 8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC372MDREP | Texas Instruments | 5.767 | 296-22414-1-ND | 3,96000 € | Parametric Equivalent |
| NCS3402DR2G | onsemi | 10.661 | NCS3402DR2GOSCT-ND | 0,60000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,92500 € | 9,25 € |
| 25 | 0,83920 € | 20,98 € |
| 100 | 0,74430 € | 74,43 € |
| 250 | 0,69928 € | 174,82 € |
| 500 | 0,67210 € | 336,05 € |
| 1.000 | 0,66448 € | 664,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,68692 € | 1.717,30 € |
| 5.000 | 0,67156 € | 3.357,80 € |
| 7.500 | 0,66387 € | 4.979,02 € |
| 12.500 | 0,65535 € | 8.191,88 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |











