
ECS-120-20-30B-DU | |
|---|---|
DigiKey Part Number | XC1511TR-ND - Tape & Reel (TR) XC1511CT-ND - Cut Tape (CT) XC1511DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-20-30B-DU |
Description | CRYSTAL 12.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-20-30B-DU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,83600 € | 8,36 € |
| 25 | 0,75800 € | 18,95 € |
| 50 | 0,71640 € | 35,82 € |
| 100 | 0,68440 € | 68,44 € |
| 250 | 0,67300 € | 168,25 € |
| 500 | 0,62532 € | 312,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63154 € | 631,54 € |
| 2.000 | 0,60545 € | 1.210,90 € |
| 3.000 | 0,59142 € | 1.774,26 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |











