
TS339CD | |
|---|---|
DigiKey Part Number | TS339CD-ND |
Manufacturer | |
Manufacturer Product Number | TS339CD |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS339CD Models |
Category | Current - Input Bias (Max) 1pA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 25µA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Drain | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2.7V ~ 16V, ±1.35V ~ 8V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLC339CD | Rochester Electronics, LLC | 378 | 2156-TLC339CD-ND | 1,50000 € | Similar |
| TLC339CDR | Texas Instruments | 27.375 | 296-31962-1-ND | 1,27000 € | Similar |
| TLC354CD | Rochester Electronics, LLC | 7.868 | 2156-TLC354CD-ND | 1,68283 € | Similar |
| TLC354ID | Rochester Electronics, LLC | 6.458 | 2156-TLC354ID-ND | 3,12000 € | Similar |
| TLC374CD | Rochester Electronics, LLC | 11.788 | 2156-TLC374CD-ND | 1,47000 € | Similar |


