TS27M4ID is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 39.109
Unit Price: 0,56000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.922
Unit Price: 0,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 8.511
Unit Price: 0,30000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.175
Unit Price: 0,41000 €
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.616
Unit Price: 1,32000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.147
Unit Price: 1,12000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.922
Unit Price: 0,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.375
Unit Price: 0,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 575
Unit Price: 1,62000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.279
Unit Price: 1,40000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.957
Unit Price: 8,54567 €
Datasheet

Similar


Texas Instruments
In Stock: 8.272
Unit Price: 8,22742 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.857
Unit Price: 9,80231 €
Datasheet
CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27M4ID

DigiKey Part Number
TS27M4ID-ND
Manufacturer
Manufacturer Product Number
TS27M4ID
Description
IC CMOS 4 CIRCUIT 14SO
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27M4ID Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.1 mV
Current - Supply
150µA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types