
TS27L4CDT | |
|---|---|
DigiKey Part Number | 497-8086-2-ND - Tape & Reel (TR) 497-8086-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TS27L4CDT |
Description | IC CMOS 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | TS27L4CDT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 10µA (x4 Channels) | |
Current - Output / Channel | 45 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,09600 € | 10,96 € |
| 25 | 0,99680 € | 24,92 € |
| 100 | 0,88750 € | 88,75 € |
| 250 | 0,83528 € | 208,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24964 € | 624,10 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

