
TLC25L4BCD | |
|---|---|
DigiKey Part Number | 296-7304-5-ND |
Manufacturer | |
Manufacturer Product Number | TLC25L4BCD |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Single-Ended 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC25L4BCD Models |
Category | Current - Input Bias 0.2 pA |
Mfr | Voltage - Input Offset 340 µV |
Series | Current - Supply 2.7mA (x4 Channels) |
Packaging Tube | Voltage - Supply Span (Min) 1.4 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Single-Ended | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 0.04V/µs | Supplier Device Package 14-SOIC |
Gain Bandwidth Product 110 kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS274IDT | STMicroelectronics | 8.746 | 497-2249-1-ND | 0,79000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,70135 € | 1.140,27 € |
| Unit Price without VAT: | 5,70135 € |
|---|---|
| Unit Price with VAT: | 6,78461 € |


