TS27L4ACD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 26
Unit Price: 1,69000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7.957
Unit Price: 8,54567 €
Datasheet

Similar


Texas Instruments
In Stock: 8.272
Unit Price: 8,22742 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 23.857
Unit Price: 9,80231 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 5,38992 €
Datasheet

Similar


Texas Instruments
In Stock: 4.922
Unit Price: 1,70000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.909
Unit Price: 1,76000 €
Datasheet

Similar


Texas Instruments
In Stock: 441
Unit Price: 2,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.433
Unit Price: 2,07000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.475
Unit Price: 2,14000 €
Datasheet

Similar


Texas Instruments
In Stock: 12
Unit Price: 1,78000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.059
Unit Price: 1,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.415
Unit Price: 1,82000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 3,33000 €
Datasheet
CMOS Amplifier 4 Circuit 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS27L4ACD

DigiKey Part Number
TS27L4ACD-ND
Manufacturer
Manufacturer Product Number
TS27L4ACD
Description
IC CMOS 4 CIRCUIT 14SO
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit 14-SO
Datasheet
 Datasheet
EDA/CAD Models
TS27L4ACD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
0.04V/µs
Gain Bandwidth Product
100 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
900 µV
Current - Supply
10µA (x4 Channels)
Current - Output / Channel
45 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
16 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types