
TLC274CDR | |
|---|---|
DigiKey Part Number | 296-1313-2-ND - Tape & Reel (TR) 296-1313-1-ND - Cut Tape (CT) 296-1313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC274CDR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC274CDR Models |
Category | Current - Supply 2.7mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 16 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 3.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 2.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 0.6 pA | Base Product Number |
Voltage - Input Offset 1.1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,31300 € | 13,13 € |
| 25 | 1,19640 € | 29,91 € |
| 100 | 1,06810 € | 106,81 € |
| 250 | 1,00696 € | 251,74 € |
| 500 | 0,97266 € | 486,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,90779 € | 2.269,47 € |
| 5.000 | 0,88850 € | 4.442,50 € |
| 7.500 | 0,87883 € | 6.591,23 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |




