Direct
Similar
Similar
Similar

TS1874AID | |
|---|---|
DigiKey Part Number | TS1874AID-ND |
Manufacturer | |
Manufacturer Product Number | TS1874AID |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 500µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 80 mA |
Part Status Obsolete | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.6V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.8 MHz | Supplier Device Package 14-SO |
Current - Input Bias 70 nA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TS1874AIDT | STMicroelectronics | 0 | 497-4542-2-ND | 0,87932 € | Direct |
| AD8544ARZ | Analog Devices Inc. | 1.554 | 505-AD8544ARZ-ND | 2,05000 € | Similar |
| AD8544ARZ-REEL7 | Analog Devices Inc. | 415 | AD8544ARZ-REEL7CT-ND | 2,05000 € | Similar |
| LMV324IDR | Texas Instruments | 23.420 | 296-9569-1-ND | 0,39000 € | Similar |
| LMV324MX | Texas Instruments | 87.049 | LMV324MXCT-ND | 1,20000 € | Similar |




